Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP27GS | |
|---|---|
DigiKey Part Number | OP27GS-ND |
Manufacturer | |
Manufacturer Product Number | OP27GS |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP27GS Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP27GSZ | Analog Devices Inc. | 0 | 505-OP27GSZ-ND | €3.96000 | Direct |
| LT1037CS8#PBF | Analog Devices Inc. | 469 | LT1037CS8#PBF-ND | €5.54000 | Similar |
| LT1037CS8#TRPBF | Analog Devices Inc. | 2 848 | 505-LT1037CS8#TRPBFCT-ND | €5.54000 | Similar |
| LT1037IS8#PBF | Analog Devices Inc. | 37 | 505-LT1037IS8#PBF-ND | €12.40000 | Similar |
| OP07CS8#PBF | Analog Devices Inc. | 93 | OP07CS8#PBF-ND | €7.06000 | Similar |




