OP27GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €3.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: €5.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 848
Unit Price: €5.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: €12.40000
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: €7.05000
Datasheet

Similar


Texas Instruments
In Stock: 2 065
Unit Price: €6.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €4.04000
Datasheet

Similar


Texas Instruments
In Stock: 1 125
Unit Price: €4.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €3.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.06540
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP27GS-REEL

DigiKey Part Number
OP27GS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP27GS-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP27GS-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP27GSZ-REELAnalog Devices Inc.0OP27GSZ-REELCT-ND€3.96000Direct
LT1037CS8#PBFAnalog Devices Inc.469LT1037CS8#PBF-ND€5.54000Similar
LT1037CS8#TRPBFAnalog Devices Inc.2 848505-LT1037CS8#TRPBFCT-ND€5.54000Similar
LT1037IS8#PBFAnalog Devices Inc.37505-LT1037IS8#PBF-ND€12.40000Similar
OPA227UTexas Instruments416OPA227U-ND€7.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types