


LT3021ES8-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3021ES8-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021ES8-1.8#PBF |
Description | IC REG LINEAR 1.8V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT3021ES8-1.8#PBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tube | PSRR 56dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.285V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 10 | €4.95500 | €49.55 |
| 25 | €4.58880 | €114.72 |
| 100 | €4.18680 | €418.68 |
| 300 | €3.96257 | €1,188.77 |
| 500 | €3.87964 | €1,939.82 |
| 1 000 | €3.78457 | €3,784.57 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €8.05710 |






