


LT1763CS8-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1763CS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CS8-3.3#PBF |
Description | IC REG LINEAR 3.3V 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8-3.3#PBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| 10 | €5.16100 | €51.61 |
| 25 | €4.78240 | €119.56 |
| 100 | €4.36640 | €436.64 |
| 300 | €4.13410 | €1,240.23 |
| 500 | €4.04822 | €2,024.11 |
| 1 000 | €3.94979 | €3,949.79 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.38340 |











