




EVAL-AD4000FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4000FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4000FMCZ |
Description | EVAL BOARD FOR AD4000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4000 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI, DSP |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 16mW @ 2MSPS |
Part Status Active | Utilized IC / Part AD4000 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.38000 | €129.38 |
| Unit Price without VAT: | €129.38000 |
|---|---|
| Unit Price with VAT: | €162.37190 |






