


AD4000BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4000BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4000BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4000BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4000BCPZ-RL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4000BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.8V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5.5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.13000 | €21.13 |
| 10 | €17.60300 | €176.03 |
| 25 | €16.89160 | €422.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €14.31484 | €21,472.26 |
| Unit Price without VAT: | €21.13000 |
|---|---|
| Unit Price with VAT: | €26.51815 |








