Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM3202ARWZ | |
|---|---|
DigiKey Part Number | ADM3202ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3202ARWZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARWZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1386CS | Analog Devices Inc. | 0 | LTC1386CS-ND | €0.00000 | Similar |
| LTC1386CS#PBF | Analog Devices Inc. | 322 | LTC1386CS#PBF-ND | €10.00000 | Similar |
| LTC1386CS#TR | Analog Devices Inc. | 0 | LTC1386CS#TR-ND | €0.00000 | Similar |
| LTC1386CS#TRPBF | Analog Devices Inc. | 7 369 | LTC1386CS#TRPBFCT-ND | €10.00000 | Similar |
| LTC1386IS | Analog Devices Inc. | 0 | LTC1386IS-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66700 | €26.67 |
| 47 | €2.33319 | €109.66 |
| 141 | €2.17028 | €306.01 |
| 282 | €2.09046 | €589.51 |
| 517 | €2.03232 | €1,050.71 |
| 1 034 | €1.97691 | €2,044.12 |
| 2 538 | €1.91945 | €4,871.56 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.43015 |













