
AD8604ARZ-REEL | |
---|---|
DigiKey Part Number | AD8604ARZ-REELTR-ND - Tape & Reel (TR) AD8604ARZ-REELCT-ND - Cut Tape (CT) AD8604ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8604ARZ-REEL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8604ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.15000 | €4.15 |
10 | €2.70000 | €27.00 |
25 | €2.32120 | €58.03 |
100 | €1.89280 | €189.28 |
250 | €1.68244 | €420.61 |
500 | €1.55306 | €776.53 |
1 000 | €1.45826 | €1,458.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €1.45826 | €3,645.65 |
Unit Price without VAT: | €4.15000 |
---|---|
Unit Price with VAT: | €5.20825 |