
AD8604ARZ | |
---|---|
DigiKey Part Number | 505-AD8604ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8604ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8604ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.15000 | €4.15 |
10 | €2.70000 | €27.00 |
56 | €2.05375 | €115.01 |
112 | €1.86402 | €208.77 |
280 | €1.65968 | €464.71 |
504 | €1.55171 | €782.06 |
1 008 | €1.45826 | €1,469.93 |
Unit Price without VAT: | €4.15000 |
---|---|
Unit Price with VAT: | €5.20825 |