Parametric Equivalent
Similar
Similar
Similar
Similar



AD5555CRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5555CRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5555CRUZ-REEL7 |
Description | IC DAC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5555CRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5555CRUZ | Analog Devices Inc. | 461 | 505-AD5555CRUZ-ND | €20.70000 | Parametric Equivalent |
| DAC8802IPW | Texas Instruments | 1 496 | 296-19405-5-ND | €16.85000 | Similar |
| DAC8802IPWG4 | Texas Instruments | 0 | DAC8802IPWG4-ND | €8.96767 | Similar |
| DAC8802IPWR | Texas Instruments | 1 046 | 296-DAC8802IPWRCT-ND | €13.20000 | Similar |
| DAC8802IPWRG4 | Texas Instruments | 0 | DAC8802IPWRG4-ND | €6.70850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €13.33359 | €13,333.59 |
| Unit Price without VAT: | €13.33359 |
|---|---|
| Unit Price with VAT: | €16.73366 |




