


AD5555CRUZ | |
|---|---|
DigiKey Part Number | 505-AD5555CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5555CRUZ |
Description | IC DAC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5555CRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.70000 | €20.70 |
| 10 | €16.60100 | €166.01 |
| 96 | €14.48396 | €1,390.46 |
| 192 | €14.06188 | €2,699.88 |
| 288 | €13.85052 | €3,988.95 |
| 576 | €13.54054 | €7,799.35 |
| Unit Price without VAT: | €20.70000 |
|---|---|
| Unit Price with VAT: | €25.97850 |




