Parametric Equivalent
Parametric Equivalent



RTS6BS12N8P03 | |
|---|---|
DigiKey Part Number | 889-1387-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS12N8P03 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS12N8P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS12N8PHEC03 | Amphenol Sine Systems Corp | 36 | 889-3163-ND | €11.66000 | Parametric Equivalent |
| RTS6BS12N8PHEC03R | Amphenol Sine Systems Corp | 47 | 889-RTS6BS12N8PHEC03R-ND | €11.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.43000 | €12.43 |
| 10 | €10.56500 | €105.65 |
| 25 | €9.90320 | €247.58 |
| 50 | €9.43040 | €471.52 |
| 100 | €8.98050 | €898.05 |
| 300 | €8.31110 | €2,493.33 |
| 500 | €8.01720 | €4,008.60 |
| 1 000 | €7.63506 | €7,635.06 |
| Unit Price without VAT: | €12.43000 |
|---|---|
| Unit Price with VAT: | €15.59965 |






















