
MFX-3954 | |
|---|---|
DigiKey Part Number | 889-1194-ND |
Manufacturer | |
Manufacturer Product Number | MFX-3954 |
Description | TOOL HAND CRIMPER 16AWG SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €804.36000 | €804.36 |
| 5 | €745.65400 | €3,728.27 |
| 10 | €721.74000 | €7,217.40 |
| Unit Price without VAT: | €804.36000 |
|---|---|
| Unit Price with VAT: | €1,009.47180 |



















