Similar




97-3106A-16S-1S | |
|---|---|
DigiKey Part Number | 97-3106A-16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-16S-1S |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3106F16S-1S | ITT Cannon, LLC | 70 | 1200-1285-ND | €49.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.73000 | €22.73 |
| 10 | €19.32200 | €193.22 |
| 25 | €18.11200 | €452.80 |
| 50 | €17.24780 | €862.39 |
| 100 | €16.42490 | €1,642.49 |
| 250 | €15.39776 | €3,849.44 |
| 500 | €14.66382 | €7,331.91 |
| Unit Price without VAT: | €22.73000 |
|---|---|
| Unit Price with VAT: | €28.52615 |












