
97-3057-1008-1 | |
|---|---|
DigiKey Part Number | 339-97-3057-1008-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1008-1 |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 7/8-20 16, 16S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Bushing, Clamp Screws |
Type Cable Clamp | Includes 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws |
Cable Opening 0.562" (14.27mm) | For Use With/Related Products Unjacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 16, 16S | Base Product Number |
Thread Size 7/8-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.42000 | €8.42 |
| 10 | €7.15800 | €71.58 |
| 25 | €6.70920 | €167.73 |
| 50 | €6.38880 | €319.44 |
| 100 | €6.08390 | €608.39 |
| 250 | €5.70320 | €1,425.80 |
| 500 | €5.43118 | €2,715.59 |
| 1 000 | €5.17227 | €5,172.27 |
| Unit Price without VAT: | €8.42000 |
|---|---|
| Unit Price with VAT: | €10.56710 |























