
5980 | |
|---|---|
DigiKey Part Number | 1528-5980-ND |
Manufacturer | |
Manufacturer Product Number | 5980 |
Description | FEATHER RP2040 ADALOGGER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP2040 Feather RP2040 Adalogger 8MB Flash - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part RP2040 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Interconnect System STEMMA QT (DUELink/Qwiic) |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython, MicroPython |
Core Processor ARM® Cortex®-M0+ | Note Header(s) Not Installed |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.71000 | €12.71 |
| Unit Price without VAT: | €12.71000 |
|---|---|
| Unit Price with VAT: | €15.95105 |











