
4650 | |
|---|---|
DigiKey Part Number | 1528-4650-ND |
Manufacturer | |
Manufacturer Product Number | 4650 |
Description | FEATHERWING OLED 1.3" 128X64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH1107 OLED 1.3" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Bulk | Interconnect System Feather, Qwiic, STEMMA QT |
Part Status Active | Note Header(s) Not Installed |
Platform Feather | Primary Attributes 128x64 |
Type Display | Secondary Attributes I2C Interface(s) |
Function OLED 1.3" | Base Product Number |
Utilized IC / Part SH1107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.71000 | €12.71 |
| Unit Price without VAT: | €12.71000 |
|---|---|
| Unit Price with VAT: | €15.95105 |











