EUR | USD

Price & Procurement
4 984 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 €2,50
5 2,45800 €12,29
10 2,42200 €24,22
25 2,35080 €58,77
50 2,27960 €113,98
100 2,20840 €220,84
250 2,13716 €534,29
500 1,99466 €997,33

Submit a request for quotation on quantities greater than those displayed.

RBE-0505S

Datasheet
Digi-Key Part Number 945-1653-5-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RBE-0505S
Copy  
Description DC DC CONVERTER 5V 1W
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets RBE Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product Econoline DC/DC Converters
Recom E-Series
HTML Datasheet RBE Series Datasheet
EDA / CAD Models RBE-0505S by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RBE (E-Series) (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Mounting Type Through Hole
Package / Case 6-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Base Part Number RBE-0505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

1,45000 € Details

R1SE-0505-R

DC DC CONVERTER 5V 1W

Recom Power

2,94000 € Details

RFB-0505S

DC DC CONVERTER 5V 1W

Recom Power

1,60000 € Details

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

0,09000 € Details

ROE-0505S

DC DC CONVERTER 5V 1W

Recom Power

2,50000 € Details

RFMM-0505S

DC DC CONVERTER 5V 1W

Recom Power

1,75000 € Details
Additional Resources
Standard Package 25
Other Names 10016266
945-1653-5
RBE0505S