CC0201JRNPO9BN270 | ||
---|---|---|
DigiKey Part Number | 311-3316-2-ND - Tape & Reel (TR) 311-3316-1-ND - Cut Tape (CT) 311-3316-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0201JRNPO9BN270 | |
Description | CAP CER 27PF 50V C0G/NPO 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0201JRNPO9BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01700 | €0.17 |
50 | €0.00920 | €0.46 |
100 | €0.00720 | €0.72 |
500 | €0.00542 | €2.71 |
1 000 | €0.00426 | €4.26 |
2 500 | €0.00387 | €9.68 |
5 000 | €0.00356 | €17.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.00310 | €46.50 |
30 000 | €0.00294 | €88.20 |
75 000 | €0.00263 | €197.25 |
105 000 | €0.00213 | €223.65 |
150 000 | €0.00206 | €309.00 |
375 000 | €0.00194 | €727.50 |