EUR | USD

Price & Procurement
9 813 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
10 2,44200 €24,42
50 2,20620 €110,31
100 2,12750 €212,75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1493-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 8 800 - Immediate
  • Unit Price: 1,81258 €
  • Cut Tape (CT)  : 732-1493-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 813 - Immediate
  • Unit Price: 2,63000 €

744272102

Datasheet
Digi-Key Part Number 732-1493-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744272102
Copy  
Description CMC 1MH 950MA 2LN 3.6KOHM SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 3.6 kOhms @ 6MHz 950mA DCR 180mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 744272102
Product Training Modules Suppression of Common Mode Noise
Environmental Information RoHS Cert
Design Resources 744272102 Red Expert Design Tool
Featured Product WE-SL Series Common Mode Line Filters
Mfg CAD Models 744272102.igs
744272102.stp
PCN Design/Specification WE-SL5 Material Chgs 21/Jan/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744272102
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SL5
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 3,6 kOhms @ 6MHz
Inductance @ Frequency 1mH @ 100kHz
Current Rating (Max) 950mA
DC Resistance (DCR) (Max) 180mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max) 0.256" (6.50mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744725

SMD COMMON MODE LINE FILTERS

Würth Elektronik

146,58000 € Details
You May Also Be Interested In

744273501

CMC 5UH 5A 2LN 500 OHM SMD

Würth Elektronik

2,82000 € Details

742792150

FERRITE BEAD 80 OHM 1206 1LN

Würth Elektronik

0,20000 € Details

744272471

CMC 470UH 1.6A 2LN 1.75KOHM SMD

Würth Elektronik

2,63000 € Details

7427521

CMC 19A 2LN 52 OHM SMD

Würth Elektronik

1,99000 € Details

82531040

VARISTOR 8V 150A 1206

Würth Elektronik

0,64000 € Details

742792021

FERRITE BEAD 22 OHM 0805 1LN

Würth Elektronik

0,18000 € Details
Additional Resources
Standard Package 1
Other Names 732-1493-6