MAX232DR | ||
---|---|---|
DigiKey Part Number | 296-14619-2-ND - Tape & Reel (TR) 296-14619-1-ND - Cut Tape (CT) 296-14619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX232DR | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX232DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.80000 | €0.80 |
10 | €0.70800 | €7.08 |
25 | €0.66480 | €16.62 |
100 | €0.54270 | €54.27 |
250 | €0.50412 | €126.03 |
500 | €0.42902 | €214.51 |
1 000 | €0.34321 | €343.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.31104 | €777.60 |
5 000 | €0.28958 | €1,447.90 |
12 500 | €0.27886 | €3,485.75 |
25 000 | €0.26813 | €6,703.25 |