EUR | USD

Photo Not Available
213435-8 Plug - Shell Connector Arinc 57/////
Non-Stock

213435-8

Datasheet
Digi-Key Part Number 213435-8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 213435-8
Copy  
Description CONN PLUG ARINC 57
Copy  
Detailed Description

Plug - Shell Connector Arinc 57/////

Copy  
Documents & Media
Datasheets 213435 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series 404
Packaging Bulk 
Part Status Active
Shell Style Plug - Shell
Class Non-Environmental
Class Code -
Shell Size 1
Cavity A 57
Cavity B -
Cavity C -
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination -
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10