EUR | USD
Favorite

ICS-40619 50Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.52V ~ 3.63V Omnidirectional (-38db ±1dB) Solder Pads
Price & Procurement
14 214 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64 €
10 2,18200 21,82 €
25 2,01360 50,34 €
50 1,89120 94,56 €
100 1,77340 177,34 €
500 1,52990 764,95 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1428-1063-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: 0,71749 €
  • Digi-Reel®  : 1428-1063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 214 - Immediate
  • Unit Price: Digi-Reel®

ICS-40619

Datasheet
Digi-Key Part Number 1428-1063-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICS-40619
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50Hz ~ 20kHz Analog Microphone MEMS (Silicon) 1.52V ~ 3.63V Omnidirectional (-38db ±1dB) Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 50Hz ~ 20kHz
Sensitivity -38db ±1dB
S/N Ratio 67dB
Voltage Range 1,52V ~ 3,63V
Current - Supply 190µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EV_ICS-40619-FX

ICS-40619 EVALUATION BOARD

TDK InvenSense

33,96000 € Details
You May Also Be Interested In

JS102011JAQN

SWITCH SLIDE SPDT 300MA 6V

C&K

0,53000 € Details

ICS-40181

MICROPHONE MEMS ANALOG OMNI

TDK InvenSense

1,20000 € Details

ICS-40730

MICROPHONE MEMS ANALOG NC -32DB

TDK InvenSense

2,83000 € Details

ICS-40618

MICROPHONE MEMS ANALOG OMNI

TDK InvenSense

1,31000 € Details

LMR62014XMF/NOPB

IC REG BOOST ADJ 2A SOT23-5

Texas Instruments

0,70000 € Details

LP5907QMFX-3.8Q1

IC REG LINEAR 3.8V 250MA SOT23-5

Texas Instruments

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 1428-1063-1