XM1110_1103886 | ||
---|---|---|
DigiKey Part Number | 1645-1092-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XM1110_1103886 | |
Description | RF RX GLONASS 1.575GHZ MODULE | |
Customer Reference | ||
Detailed Description | XM - AirPrime® RF Receiver GLONASS, GPS 1.575GHz, 1.598GHz ~ 1.605GHz -165dBm Castellation Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz, 1.598GHz ~ 1.605GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | 32mA | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |