Q2026406 | ||
---|---|---|
DigiKey Part Number | SCHOTTRECA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2026406 | |
Description | KIT SCHOTTKY RECT SMD SAMPLE | |
Customer Reference | ||
Detailed Description | Rectifier Diode Kit 300 Pieces (30 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Kit Type | Rectifier Diode | |
Quantity | 300 Pieces (30 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Powermite®, DO-214AA, SMB; DO-214AB, SMC; DO-214AC, SMA; DPAK, D2PAK, SOD-123, SOD123FL | |
Base Product Number |