PGB1010402KR | ||
---|---|---|
DigiKey Part Number | F2862TR-ND - Tape & Reel (TR) F2862CT-ND - Cut Tape (CT) F2862DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PGB1010402KR | |
Description | TVS DIODE 12VWM 250VC 0402 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 250V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 | |
Datasheet | Datasheet | |
EDA/CAD Models | PGB1010402KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 250V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.49200 | €4.92 |
100 | €0.34080 | €34.08 |
500 | €0.28474 | €142.37 |
1 000 | €0.24232 | €242.32 |
2 000 | €0.21582 | €431.64 |
5 000 | €0.20446 | €1,022.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.18932 | €1,893.20 |
30 000 | €0.18629 | €5,588.70 |