V2F118A400Y2EDP | ||
---|---|---|
DigiKey Part Number | 478-2485-2-ND - Tape & Reel (TR) 478-2485-1-ND - Cut Tape (CT) 478-2485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F118A400Y2EDP | |
Description | TVS DEVICE TVS FEEDTHRU 42V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 42V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.46500 | €4.65 |
100 | €0.32250 | €32.25 |
500 | €0.26946 | €134.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.22933 | €229.33 |
2 000 | €0.20425 | €408.50 |
5 000 | €0.19350 | €967.50 |
10 000 | €0.17916 | €1,791.60 |
25 000 | €0.17630 | €4,407.50 |
50 000 | €0.17395 | €8,697.50 |