EUR | USD
Favorite

JZ060HV 2 ~ 6pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
5 929 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99 €
10 1,60800 16,08 €
100 1,22790 122,79 €
500 0,93556 467,78 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1674-1009-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,75955 €
  • Digi-Reel®  : 1674-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 929 - Immediate
  • Unit Price: Digi-Reel®

JZ060HV

Datasheet
Digi-Key Part Number 1674-1009-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ060HV
Copy  
Description CAP TRIMMER 2-6PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 ~ 6pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 2 ~ 6pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1000 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

2,29000 € Details

JZ300HV

CAP TRIMMER 5.5-30PF 350V SMD

Knowles Voltronics

2,68000 € Details
Additional Resources
Standard Package 1
Other Names 1674-1009-1