EUR | USD
Favorite

Price & Procurement
7 069 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22 €
10 0,96200 9,62 €
100 0,72130 72,13 €
500 0,54502 272,51 €
1 000 0,48090 480,90 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13220-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: 0,35482 €
  • Digi-Reel®  : 399-13220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 069 - Immediate
  • Unit Price: Digi-Reel®

C1210C106K9RAC7800

Datasheet
Digi-Key Part Number 399-13220-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C106K9RAC7800
Copy  
Description CAP CER 10UF 6.3V X7R 1210
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13220-1