EUR | USD
Favorite

C1206X684K5RAC7800 0.68µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2 475 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14 €
10 0,89500 8,95 €
100 0,67160 67,16 €
500 0,50742 253,71 €
1 000 0,44772 447,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

C1206X684K5RAC7800

Datasheet
Digi-Key Part Number 399-20346-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X684K5RAC7800
Copy  
Description CAP CER 0.68UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.68µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,68µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20346-6