EUR | USD
Favorite

C1206X684K5RAC7800 0.68µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2 475 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15 €
10 0,90900 9,09 €
100 0,68150 68,15 €
500 0,51490 257,45 €
1 000 0,45432 454,32 €

Submit a request for quotation on quantities greater than those displayed.

C1206X684K5RAC7800

Datasheet
Digi-Key Part Number 399-20346-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X684K5RAC7800
Copy  
Description CAP CER 0.68UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.68µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,68µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20346-1