ESD110B102ELE6327XTMA1 | ||
---|---|---|
DigiKey Part Number | ESD110B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD110B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD110B102ELE6327XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD110B102ELE6327XTMA1 | |
Description | TVS DIODE 18.5VWM 29VC TSLP-2-20 | |
Customer Reference | ||
Detailed Description | 29V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD110B102ELE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.5V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 58W | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.07907 | €1,186.05 |
30 000 | €0.07790 | €2,337.00 |
75 000 | €0.07321 | €5,490.75 |
105 000 | €0.07249 | €7,611.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.26400 | €2.64 |
100 | €0.15810 | €15.81 |
500 | €0.14642 | €73.21 |
1 000 | €0.09957 | €99.57 |
2 000 | €0.09166 | €183.32 |
5 000 | €0.08785 | €439.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.26300 | €2.63 |
100 | €0.15820 | €15.82 |
500 | €0.14642 | €73.21 |
1 000 | €0.09957 | €99.57 |
2 000 | €0.09166 | €183.32 |
5 000 | €0.08785 | €439.25 |