EUR | USD
Favorite

EL3H7(C)(TA)-VG Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
45 631 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,36700 3,67 €
100 0,24000 24,00 €
500 0,17250 86,25 €
1 000 0,13499 134,99 €
2 500 0,12374 309,35 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1537-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 45 000 - Immediate
  • Unit Price: 0,10713 €
  • Cut Tape (CT)  : 1080-1537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 631 - Immediate
  • Unit Price: 0,51000 €
  • Tape & Reel (TR)  : EL3H7(C)(TB)-VG-ND
  • Minimum Quantity: 15 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,11057 €
  • Tape & Reel (TR)  : EL3H7(C)(EA)-VG-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,12078 €
  • Tape & Reel (TR)  : EL3H7(C)(EB)-VG-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,13031 €
  • Tube  : EL3H7(C)-VG-ND
  • Minimum Quantity: 1 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,14216 €

EL3H7(C)(TA)-VG

Datasheet
Digi-Key Part Number 1080-1537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL3H7(C)(TA)-VG
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy  
Documents & Media
Datasheets EL3H7-G Series
Mfg CAD Models 4-SSOP.igs
4-SSOP.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

0,44000 € Details

EL3H7(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

0,45000 € Details

1812L035/60MR

PTC RESET FUSE 60V 350MA 1812

Littelfuse Inc.

0,88000 € Details

G3VM-351VY(TR05)

SSR RELAY SPST-NO 110MA 0-350V

Omron Electronics Inc-EMC Div

1,95000 € Details

STPS2H100ZF

DIODE SCHOTTKY 100V 2A SOD123F

STMicroelectronics

0,34000 € Details

M50-3530342

CONN HEADER VERT 3POS 1.27MM

Harwin Inc.

0,12000 € Details
Additional Resources
Standard Package 1
Other Names 1080-1537-6