LT3750EMS#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3750EMS#TRPBFTR-ND - Tape & Reel (TR) LT3750EMS#TRPBFCT-ND - Cut Tape (CT) LT3750EMS#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3750EMS#TRPBF | |
Description | IC FLYBACK FORW CONVERTER 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback, Forward Converter 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3750EMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Flyback, Forward Converter | |
Applications | Power Supply Controller | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.30000 | €9.30 |
10 | €8.40200 | €84.02 |
25 | €8.01080 | €200.27 |
100 | €6.95580 | €695.58 |
250 | €6.64316 | €1,660.79 |
500 | €6.05698 | €3,028.49 |
1 000 | €5.27544 | €5,275.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €5.08006 | €12,700.15 |