Non-Stock
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,37200

Includes VAT

FT531JA

Datasheet
Digi-Key Part Number 1219-1084-1-ND
Copy  
Manufacturer

Fremont Micro Devices Ltd

Copy  
Manufacturer Part Number FT531JA
Copy  
Description IC REG LINEAR 3.3V 250MA SOT23-5
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets FT531xx
Design Resources Development Tool Selector
PCN Obsolescence/ EOL PMIC Obs 17/Jun/2015
FT53X 08/Sep/2015
EDA / CAD Models FT531JA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fremont Micro Devices Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 100mA
Current - Output 250mA
Current - Quiescent (Iq) 36µA
PSRR 72dB ~ 60dB (1kHz ~ 10kHz )
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1219-1084-1