PIC Microcontroller Embedded Development Using the CCS PIC MCU C Compiler – Day 1
Today, we will pick up the Project Wizard wand for the first time and use it to manipulate a piece of PIC silicon known as the PIC18F45K50. During the course of today’s discussion, we will call upon the resources embedded within the Project Wizard to automatically assemble C constructs that will enable us to do such things as control GPIO pins, measure analog voltages, and communicate with external devices. Today’s targeted hardware is an off-the-shelf USB Development Kit that can be purchased from CCS. Before we end today’s session, we will compile our Project Wizard-generated C source code and load the compiled application binary into the USB Development Kit’s PIC18F45K50 using a CCS ICD-U80 programmer/debugger.
Part List
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F45K50-I/PT | IC MCU 8BIT 32KB FLASH 44TQFP | 11474 - Immediate | $3.07 | Näytä tiedot |
![]() | ![]() | PIC18F45K50T-I/PT | IC MCU 8BIT 32KB FLASH 44TQFP | 499 - Immediate | $3.09 | Näytä tiedot |
![]() | ![]() | PIC18F45K50-I/MV | IC MCU 8BIT 32KB FLASH 40UQFN | 11773 - Immediate | $3.07 | Näytä tiedot |
![]() | ![]() | PIC18F45K50-I/P | IC MCU 8BIT 32KB FLASH 40DIP | 76 - Immediate | $3.45 | Näytä tiedot |
![]() | ![]() | PIC18F45K50-E/PT | IC MCU 8BIT 32KB FLASH 44TQFP | 245 - Immediate | $3.38 | Näytä tiedot |
![]() | ![]() | PIC18F45K50-E/P | IC MCU 8BIT 32KB FLASH 40DIP | 149 - Immediate | $3.77 | Näytä tiedot |