Näytetään
1 - 9
/ 9
Vertaa
Valm. osa #
Saatavana oleva määrä
Hinta
Sarja
Pakkaus
Tuotteen status
Resistanssi @ 25°C
Vastuksen toleranssi
Toimintalämpötila
Teho - maksimi
Asennustyyppi
Pakkaus / kotelo
Valmistajan laitepakkaus
DO-204AH, DO-35, Axial
102PS1G
THERMISTOR PTC 1K OHM 2% DO35
Littelfuse Inc.
1 387
Varastossa
500
Factory
1 : 3,28000 €
Irtotavara
Irtotavara
Aktiivinen1 kOhms±2%-50°C – 150°C-LäpivientiaukkoAksiaalinenDO-35
SETP0805-100-SE
SETP0805-100-SE-2
SENSOR PTC 12 OHM 0805
Littelfuse Inc.
13 900
Varastossa
1 : 0,50000 €
Cut Tape (CT)
4 000 : 0,16315 €
Rullattu teippi (TR)
4 000 : 0,20597 €
Rullattu teippi (TR)
Rullattu teippi (TR)
Rullattu teippi (TR)
Cut Tape (CT)
Digi-Reel®
Aktiivinen12 Ohms--40°C – 85°C600 mWKiinnitys pintaan0805 (2012 metrinen)0805
DO-204AH, DO-35, Axial
102PS1J
THERMISTOR PTC 1K OHM 5% DO35
Littelfuse Inc.
780
Varastossa
1 : 2,51000 €
Irtotavara
Irtotavara
Aktiivinen1 kOhms±5%-50°C – 150°C-LäpivientiaukkoDO-204AH, DO-35, AksiaalinenDO-35
DO-204AH, DO-35, Axial
202PS1J
THERMISTOR PTC 2K OHM 5% DO35
Littelfuse Inc.
157
Varastossa
500
Factory
1 : 6,91000 €
Irtotavara
Irtotavara
Aktiivinen2 kOhms±5%-50°C – 150°C-LäpivientiaukkoDO-204AH, DO-35, AksiaalinenDO-35
568
Varastossa
1 : 0,61000 €
Cut Tape (CT)
4 000 : 0,24717 €
Rullattu teippi (TR)
Rullattu teippi (TR)
Cut Tape (CT)
Digi-Reel®
Aktiivinen6 Ohms--40°C – 85°C600 mWKiinnitys pintaan0805 (2012 metrinen)0805
DO-204AH, DO-35, Axial
162PS1J
THERMISTOR PTC 1.6K OHM 5% DO35
Littelfuse Inc.
0
Varastossa
750
Factory
250 : 3,45380 €
Irtotavara
Irtotavara
Aktiivinen1.6 kOhms±5%-50°C – 150°C-LäpivientiaukkoDO-204AH, DO-35, AksiaalinenDO-35
THERMISTOR PTC 1K OHM 2% PROBE
USP17957
THERMISTOR PTC 1K OHM 2% PROBE
Littelfuse Inc.
0
Varastossa
50 : 17,35020 €
Irtotavara
Irtotavara
Aktiivinen1 kOhms±2%105°C-Vapaasti riippuvaLieriönmuotoisen kytkentäpuikon kokoonpanoMittapää
USP14579
USP14579
THERMISTOR PTC 1K OHM 2% CYLIND
Littelfuse Inc.
0
Varastossa
Aktiivinen
Irtotavara
Aktiivinen1 kOhms±2%105°C-Vapaasti riippuvaLieriönmuotoisen kytkentäpuikon kokoonpano-
THERM NTC 10KOHM RING LUG 5
USP17905-2
THERM NTC 10KOHM RING LUG 5
Littelfuse Inc.
0
Varastossa
Aktiivinen
-
Irtotavara
Aktiivinen-------
Näytetään
1 - 9
/ 9

Lämpötila-anturit - PTC-termistorit


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.