ERJ-Hxx Series Automotive Grade Thick Film Chip Resistors

Panasonic’s chip resistors offer a maximum category temperature of +175°C and a maximum rated operating temperature of +105°C

Image of Panasonic's ERJ-Hxx Series Automotive Grade Thick Film Chip ResistorsPanasonic’s ERJ-Hxx series automotive grade, high-temperature thick film chip resistors can endure 1,000 cycles of thermal shock when exposed to heat ranging from -55°C to +175°C. The ERJ-Hxx series resistors offer a small package size and are a high-power resistor alternative that provides enhanced flexibility of PCB design by reducing solder-joint crack risk.

The ERJ-Hxx series resistors achieve a maximum category temperature of +175°C and a maximum rated operating temperature of +105°C. They are AEC-Q200 compliant, which ensures strict quality control standards are being enforced, and they feature reference standards of IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C.

Features
  • Highly reliable due to the metal glaze thick film resistive element and high-temperature electrodes structure
  • Category temperature: -55°C to +175°C
  • Maximum operating temperature: +155°C to +175°C
  • Rated operating temperature: +70°C to +105°C
  • Smaller size, higher power alternatives
  • High joint reliability
  • Tape packaging available for compatibility with placement machines
  • Suitable for both reflow and flow soldering
  • RoHS/REACH compliant
  • Reference standards: IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C
  • AEC-Q200 compliant
Applications
  • Automotive
    • Electric control units (ECU)
    • Smart actuators
    • Vehicle control units (VCU)
    • Oil pumps
    • Telematics control units (TCU)
    • Brakes
    • Power steering controls (PSC)
    • Inside of engine boards
  • General industrial applications
  • Home appliances
  • ICT applications

ERJ-Hxx Series Automotive Grade Thick Film Chip Resistors

ImageManufacturer Part NumberKuvausAvailable QuantityNäytä tiedot
RES 18 OHM 5% 1/10W 0402ERJ-H2GJ180XRES 18 OHM 5% 1/10W 040210000 - ImmediateNäytä tiedot
RES 820 OHM 5% 1/10W 0402ERJ-H2GJ821XRES 820 OHM 5% 1/10W 04029995 - ImmediateNäytä tiedot
RES 270K OHM 5% 1/10W 0402ERJ-H2GJ274XRES 270K OHM 5% 1/10W 040210000 - ImmediateNäytä tiedot
RES 680 OHM 5% 1/10W 0402ERJ-H2GJ681XRES 680 OHM 5% 1/10W 040210000 - ImmediateNäytä tiedot
RES 12 OHM 5% 1/10W 0402ERJ-H2GJ120XRES 12 OHM 5% 1/10W 040210000 - ImmediateNäytä tiedot
Published: 2021-12-02