CMF (Military RN and RL)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 1Document Number: 31027
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified,
Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
FEATURES
• Very low noise (-40 dB)
• Very low voltage coefficient (5 ppm/V)
• Controlled temperature coefficient
• Flame retardant epoxy coating
• Commercial alternatives to military styles are available
with higher power ratings. See CMF Industrial data sheet:
(www.vishay.com/doc?31018)
Notes
(1) Continuous working voltage shall be or maximum working voltage, whichever is less.
(2) Formerly rated at 1 W and is the direct replacement for RN70 of MIL-R-10509 rev. D.
(3) Tolerances of ± 0.1 %, ± 0.25 % and ± 0.5 % are not applicable to characteristic D.
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
MIL
STYLE
MIL
SPEC.
SHEET
POWER
RATING
P
70 °C
W
POWER
RATING
P
125 °C
W
MAX.
WORKING
VOLTAGE
(1)
V
RESISTANCE
RANGE
MIL-R-10509
± 100 ppm/°C
(D)
RESISTANCE
RANGE
MIL-R-10509
± 50 ppm/°C
(C)
RESISTANCE
RANGE
MIL-R-10509
± 25 ppm/°C
(E)
RESISTANCE
RANGE
MIL-PRF-22684
TOL.
(3)
± %
DIELECTRIC
STRENGTH
V
AC
CMF50 RN50 08 - 0.05 200 - 10 to 100K 10 to 100K - 0.1, 0.25,
0.5, 1 450
CMF55 RN55 07 0.125 0.10 200 10 to 301K 49.9 to 100K 49.9 to 100K - 0.1, 0.25,
0.5, 1 450
CMF60 RN60 01 0.25 0.125 300 10 to 1M 49.9 to 499K 49.9 to 499K - 0.1, 0.25,
0.5, 1 500
CMF65 RN65 02 0.50 0.25 350 10 to 2M 49.9 to 1M 49.9 to 1M - 0.1, 0.25,
0.5, 1 900
CMF70 RN70 03 0.75
(2)
0.50 500 10 to 2.49M 24.9 to 1M 24.9 to 1M - 0.1, 0.25,
0.5, 1 900
CMF07 RL07 01 0.25 - 250 - - - 51 to 150K 2, 5 450
CMF20 RL20 02 0.50 - 350 - - - 4.3 to 470K 2, 5 700
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CONDITION
Voltage Coefficient ppm/V 5 when measured between 10 % and full rated voltage
Insulation Resistance 1010 min. dry; 108 min. after moisture test
Operating Temperature Range °C -65/+175 (see derating curves for military range)
Terminal Strength Ib 5 pound pull test for RL07/RL20; 2 pound pull test for all others
Solderability Continuous satisfactory coverage when tested in accordance
with MIL-R-10509 and MIL-PRF-22684
P x R

CMF (Military RN and RL)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 2Document Number: 31027
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• For additional information on packaging, refer to the Through Hole Resistor Packaging document (www.vishay.com/doc?31544).
APPLICABLE MIL-SPECS
MIL-R-10509 and MIL-PRF-22684: The CMF models meet
or exceed the electrical, environmental and dimensional
requirements of MIL-R-10509 and MIL-PRF-22684.
Noise: Vishay Dale metal film resistors have exceptionally
low noise level. Average for standard resistance range is
0.10 μV per V over a decade of frequency, with low and
intermediate resistance values typically below 0.05 μV per V.
GLOBAL PART NUMBER INFORMATION
MIL STYLE TOLERANCE
CODE
RN50 E = 25 ppm 3 digit significant B = ± 0.1 %
RN55 C = 50 ppm figure, followed by C = ± 0.25 %
D = ± 0.5 %
0R01 = 10 Ω
2512 = 21.5 k Ω
2494 = 2.49 M Ω
New Global Part Numbering: RN60D3483FR36 (preferred part numbering format)
RN 6 0D 3 4 8 3 F R3 6
Historical Part Number example: RN60D3483F (will continue to be accepted)
3483DRN60
MIL STYLE CHARACTERISTIC RESISTANCE VALUE TOLERANCE CODE PACKAGING
RN65
RN70
RN60
= 100 ppm a multiplier
D
F =
±
1 %
Blank = standard
(Dash number)
88 = hot solder dip
143 = non-magnetic
R36
F
PACKAGING SPECIAL
CHARACTERISTIC RESISTANCE
VALUE
B14 = tin/lead, bulk
BSL = tin/lead, bulk,
single lot date code
R36 = tin/lead, T/R (full)
RE6 = tin/lead, T/R (1000 pieces)
RSL = tin/lead, T/R,
single lot date code
Use “R” for
values < 100 Ω
MIL STYLE TOLERANCE
CODE PACKAGING
RL07 S = solderable 2 digit significant G = ± 2 % B14 = tin/lead, bulk
BSL = tin/lead, bulk, single lot date code
R36 = tin/lead, T/R (full)
RE6 = tin/lead, T/R (1000 pieces)
RSL = tin/lead, T/R, single lot date code
RL20 figure, followed by J = ± 5 %
a multiplier
4R3 = 4.3 Ω
202 = 2.0 k Ω
474 = 470 k Ω
New Global Part Numbering: RL07S471JR36 (preferred part numbering format)
Historical Part Number example: RL07S471J (will continue to be accepted)
MIL STYLE LEAD MATERIAL RESISTANCE VALUE TOLERANCE CODE PACKAGING
RL07S471JR36
RL07 S 471 J R36
LEAD MATERIAL RESISTANCE
VALUE
Use “R” for
values < 10 Ω
SPECIAL
Blank = standard
(Dash number)
88 = hot solder dip
143 = non-magnetic
MATERIAL SPECIFICATIONS
Element Nickel-chrome alloy
Coating Flame retardant epoxy, formulated for
superior moisture protection
Core Fire-cleaned high purity ceramic
Termination Standard lead material is solder-coated
copper. Solderable and weldable.
CAGE CODE: 91637
ENVIRONMENTAL SPECIFICATIONS
General
Environmental performance is shown in the
Environmental Performance table. Test methods
are those specified in MIL-R-10509 and
MIL-PRF-22684.
Shelf Life Resistance shifts due to storage at room
temperature are negligible.

CMF (Military RN and RL)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 3Document Number: 31027
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Vishay Dale CMF resistors have an operating temperature range of -65 °C to +175 °C. They must be derated according to the
following curves:
DIMENSIONS in inches (millimeters)
Note
(1) Lead length for product in bulk pack. For product supplied in tape and reel, the actual lead length would be based on the body size, tape
spacing and lead trim.
Notes
• Commercial equivalents of military styles are available with higher power ratings. Consult factory.
(1) Formerly rated at 1 W and is the direct replacement for RN70 of MIL-R-10509 rev. D.
VISHAY DALE
MODEL AB C
(MAX.) D
CMF50 0.150 ± 0.020
(3.81 ± 0.51)
0.065 ± 0.015
(1.65 ± 0.38)
0.244
(6.20)
0.016 ± 0.002
(0.41 ± 0.05)
CMF55 0.240 ± 0.020
(6.10 ± 0.51)
0.090 ± 0.008
(2.29 ± 0.20)
0.290
(7.37)
0.025 ± 0.002
(0.64 ± 0.05)
CMF60 0.344 ± 0.031
(8.74 ± 0.79)
0.145 ± 0.015
(3.68 ± 0.38)
0.425
(10.80)
0.025 ± 0.002
(0.64 ± 0.05)
CMF65 0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38)
0.687
(17.45)
0.025 ± 0.002
(0.64 ± 0.05)
CMF70 0.562 ± 0.031
(14.27 ± 0.79)
0.180 ± 0.015
(4.57 ± 0.38)
0.687
(17.45)
0.032 ± 0.002
(0.81 ± 0.05)
CMF07 0.240 ± 0.020
(6.10 ± 0.51)
0.090 ± 0.008
(2.29 ± 0.20)
0.290
(7.37)
0.025 ± 0.002
(0.64 ± 0.05)
CMF20 0.375± 0.040
(9.53 ± 1.02)
0.145 ± 0.015
(3.68 ± 0.38)
0.425
(10.80)
0.032 ± 0.002
(0.81 ± 0.05)
MILITARY POWER RATING
WATTAGE
MILITARY QUALIFIED
MIL-R-10509 MIL-PRF-22684
AT +70 °C
(D)
AT +125 °C
(C and E) AT +70 °C
0.05 - RN50 -
0.10 - RN55 -
0.125 RN55 RN60 -
0.25 RN60 RN65 RL07
0.50 RN65 RN70 RL20
0.75 (1) RN70 - -
R
E
W
O
P
D
ETAR FO %
AMBIENT TEMPERATURE °C
120
100
80
60
40
20
0
MIL-R-10509
Char. C and E Rating
MIL-R-10509
Char. D Rating
MIL-PRF-22684
DERATING
170150130110907050
A
B
D
C
(Max.)
1.50 ± 0.125 (1)
(38.10 ± 3.18)

CMF (Military RN and RL)
www.vishay.com Vishay Dale
Revision: 16-Sep-16 4Document Number: 31027
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• RL series are color banded per MIL-PRF-22684.
MARKING (per MIL-PRF-10509)
Characteristics: D = 100 ppm, C = 50 ppm, E = 25 ppm
Tolerance: F = 1 %, D = 0.5 %, C = 0.25 %, B = 0.1 %
Value = Three significant figures and multiplier
J = JAN (Joint Army - Navy) brand
RN50: (3 lines) RN55, RN60, RN65, RN70 (4 lines)
J50D
1211
F137
JAN, type, characteristic
Value
Tolerance and 3 digit date code
DALE
0137J
RN55D
1211F
Company logo
4 digit date code and JAN brand
Type and characteristic
Value and Tolerance
PERFROMANCE
REQUIREMENT MIL-R-10509 MIL-PRF-22684
CHARACTERISTIC D CHARACTERISTIC C CHARACTERISTIC E
MIL Temperature Coefficient +200 ppm/°C -500 ppm/°C ± 50 ppm/°C ± 25 ppm/°C ± 200 ppm/°C
Applicable Vishay Dale
Temperature Coefficient ± 100 ppm/°C ± 50 ppm/°C ± 25 ppm/°C ± 200 ppm/°C
TEST MILmax. MILmax. MILmax. MILmax.
Thermal Shock ± 0.50 % R± 0.25 % R± 0.25 % R± 1.00 % R
Short Time Overload ± 0.50 % R± 0.25 % R± 0.25 % R± 0.50 % R
Low Temperature Operation ± 0.50 % R± 0.25 % R± 0.25 % R± 0.50 % R
Moisture Resistance ± 1.50 % R± 0.50 % R± 0.50 % R± 1.50 % R
Shock ± 0.50 % R± 0.25 % R± 0.25 % R± 0.50 % R
Vibration ± 0.50 % R± 0.25 % R± 0.25 % R± 0.50 % R
Load Life ± 1.00 % R± 0.50 % R± 0.50 % R± 2.00 % R
Dielectric Withstanding
Voltage ± 0.50 % R± 0.25 % R± 0.25 % R± 0.50 % R
Effect of Solder ± 0.50 % R± 0.10 % R± 0.10 % R± 0.50 % R
THERMAL RESISTANCE
0
20
40
60
80
100
120
APPLIED POWER IN W
HEAT RISE (°C ABOVE AMBIENT)
0 0.125 0.25 0.375 0.5 0.625 0.75 0.875 1 1.125
CMF65,
CMF70
CMF50 CMF55
CMF60
CMF20
CMF07

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED