RF Receivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
YIC31612EBGG
YIC31612EBGG
RF RECEIVER GNSS/GPS MODULE 1612
YIC
454
In Stock
1 : €6.03000
Cut Tape (CT)
Cut Tape (CT)
Active
1.561GHz, 1.575GHz, 1.602GHz
-165dBm
460.8kbps
BeiDou, Galileo, GLONASS, GNSS, GPS
Fleet Management, Location, Navigation, Tracking
39mA
-
-
Not Included
-
2.8V ~ 4.3V
-40°C ~ 85°C
Surface Mount
24-SMD Module
-
YIC31009EBGG
YIC31009EBGG
RF RECEIVER GNSS/GPS MODULE 1009
YIC
56
In Stock
1 : €6.03000
Cut Tape (CT)
Cut Tape (CT)
Active
1.561GHz, 1.575GHz, 1.602GHz
-165dBm
9.6kbps
BeiDou, Galileo, Glonass, GPS
GPS
38mA
UART
-
Not Included
-
2.8V ~ 4.3V
-40°C ~ 85°C
Surface Mount
18-SMD Module
-
YIC31513PGMGG
YIC31513PGMGG
RF RCVR GNSS/GPS ANT MODULE 1513
YIC
38
In Stock
1 : €9.32000
Tray
Tray
Active
1.561GHz, 1.575GHz, 1.602GHz
-165dBm
460kbps
Galileo, GLONASS, GNSS, GPS
Fleet Management, Location, Navigation, Tracking
34mA
-
-
On-Board, Patch
-
2.8V ~ 4.3V
-40°C ~ 85°C
Surface Mount
Module
-
YIC31818GMGG-C
YIC31818GMGG-C
RF RCVR GNSS/GPS ANT MODULE 1818
YIC
0
In Stock
Check Lead Time
Active
Active
1.561GHz, 1.575GHz, 1.602GHz
-165dBm
460.8kbps
BeiDou, Galileo, GLONASS, GNSS, GPS
Fleet Management, Location, Navigation, Tracking
34mA
-
-
On-Board, Patch
-
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
Module
-
YIC31616GMSGG
YIC31616GMSGG
RF RCVR GNSS/GPS ANT MODULE SMD
YIC
0
In Stock
Check Lead Time
Active
Active
1.561GHz, 1.575GHz, 1.602GHz
-165dBm
115.2kbps
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS Receiver
-
UART
-
On-Board, Patch
-
2.8V ~ 4.3V
-40°C ~ 85°C
Surface Mount
12-SMD Module
-
Showing
of 5

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.