Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BG306-04-A-1-0400-L
BG306-04-A-1-0400-L-B
4W, 2.54MM PITCH SCK, SIL, SMT,
GCT
15,365
In Stock
1 : €0.95000
Cut Tape (CT)
1,200 : €0.52655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306-03-A-1-0400-L-B
BG306-03-A-1-0400-L-B
3W, 2.54MM PITCH SCK, SIL, SMT,
GCT
1,355
In Stock
1 : €0.76000
Cut Tape (CT)
1,200 : €0.42155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306-05-A-1-0400-L-b
BG306-05-A-1-0400-L-B
5W, 2.54MM PITCH SCK, SIL, SMT,
GCT
10,440
In Stock
1 : €1.10000
Cut Tape (CT)
1,200 : €0.60491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-02-A-2-0400-L-G
2W, 2.54MM PTH SCK, SIL, SMT, VE
GCT
1,515
In Stock
1 : €0.68000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306-06-A-1-0400-L-X
BG306-06-A-1-0400-L-B
6W, 2.54MM PITCH SCK, SIL, SMT,
GCT
1,210
In Stock
1 : €1.24000
Cut Tape (CT)
1,200 : €0.68483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-02-A-1-0400-L-G
2W, 2.54MM PTH SCK, SIL, SMT, VE
GCT
0
In Stock
3,000 : €0.32028
Box
Box
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-03-A-2-0400-L-B
3W, 2.54MM PITCH SCK, SIL, SMT,
GCT
0
In Stock
4,800 : €0.36886
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-04-A-2-0400-L-B
4W, 2.54MM PITCH SCK, SIL, SMT,
GCT
0
In Stock
4,800 : €0.46073
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-05-A-2-0400-L-B
5W, 2.54MM PITCH SCK, SIL, SMT,
GCT
0
In Stock
4,800 : €0.52929
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
BG306
BG306-06-A-2-0400-L-B
6W, 2.54MM PITCH SCK, SIL, SMT,
GCT
0
In Stock
4,800 : €0.59922
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Surface MountSolderPush-PullGoldFlashNatural0.197" (5.00mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
Showing
1 - 10
of 10

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.