Pressure Sensors, Transducers

Results: 5
Packaging
Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Pressure Type
DifferentialVented Gauge
Port Size
Male - 0.13" (3.17mm) TubeMale - 0.13" (3.3mm) Tube, Dual
Port Style
BarbedBarbless
Termination Style
Gull WingSMD (SMT) Tab
Package / Case
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side8-SMD Module8-SMD, Gull Wing, Side Port8-SMD, Gull Wing, Top Port
Supplier Device Package
8-SOP-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOP
MP3V5010DP
SENSOR 1.45PSID 0.13" 3.1V 8SOP
NXP USA Inc.
2 243
In Stock
1 : €9.81000
Tray
Tray
Active
Board Mount
Differential
1.45PSI (10kPa)
Analog Voltage
0.1 V ~ 3.1 V
±5%
2.7V ~ 3.3V
Male - 0.13" (3.3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
8-SOP
8 SMD
MP3V5010GC6T1
SENSOR 1.45PSIG 0.13" 3.1V 8SOP
NXP USA Inc.
0
In Stock
Check Lead Time
100 : €12.40550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Analog Voltage
0.1 V ~ 3.1 V
±5%
2.7V ~ 3.3V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
8 SMD
MP3V5010GC6U
SENSOR 1.45PSIG 0.13" 3.1V 8SOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Board Mount
Vented Gauge
1.45PSI (10kPa)
Analog Voltage
0.1 V ~ 3.1 V
±5%
2.7V ~ 3.3V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
MPXV2102GP
MP3V5010GP
SENSOR 1.45PSIG 0.13" 3.1V 8SOP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Board Mount
Vented Gauge
1.45PSI (10kPa)
Analog Voltage
0.1 V ~ 3.1 V
±5%
2.7V ~ 3.3V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Side Port
8-SOP
MPXV5004GVP
MP3V5010GVP
SENSOR 1.45PSIG 0.13" 3.1V 8SOP
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Board Mount
Vented Gauge
1.45PSI (10kPa)
Analog Voltage
0.1 V ~ 3.1 V
±5%
2.7V ~ 3.3V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
SMD (SMT) Tab
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
8-SMD Module
8-SOP
Showing
of 5

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).