- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,955 In Stock | 1 : €6.45000 Cut Tape (CT) 2,000 : €3.54558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
2,940 In Stock | 1 : €4.49000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | POR, WDT | 14 | 1KB (1K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
2,129 In Stock | 1 : €6.94000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
525 In Stock | 1 : €14.49000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 48KB (48K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
1,270 In Stock | 1 : €15.57000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
706 In Stock | 1 : €24.82000 Cut Tape (CT) 250 : €18.75788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 48KB (48K x 8 + 256B) | FLASH | - | 10K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
4,027 In Stock | 1 : €6.05000 Cut Tape (CT) 2,000 : €3.33010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 22 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
1,116 In Stock | 1 : €5.90000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | POR, WDT | 14 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
5,060 In Stock | 1 : €6.75000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
4,288 In Stock | 1 : €10.97000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
4,190 In Stock | 1 : €3.85000 Cut Tape (CT) 2,000 : €2.12212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
273 In Stock | 1 : €7.12000 Cut Tape (CT) 1,000 : €3.91776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
351 In Stock | 1 : €6.94000 Cut Tape (CT) 250 : €4.95900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
159 In Stock | 1 : €5.90000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | POR, WDT | 14 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
145 In Stock | 1 : €6.94000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 8KB (8K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
218 In Stock | 1 : €7.30000 Tube | Tube | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
1,867 In Stock | 1 : €12.67000 Cut Tape (CT) 1,000 : €8.79537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
3,543 In Stock | 1 : €14.90000 Cut Tape (CT) 1,000 : €10.34289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
1,947 In Stock | 1 : €14.90000 Cut Tape (CT) 1,000 : €10.34289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
631 In Stock | 1 : €15.57000 Cut Tape (CT) 250 : €11.49268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 60KB (60K x 8 + 256B) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | |||
122 In Stock | 1 : €15.20000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
282 In Stock | 1 : €16.59000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 16KB (16K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
784 In Stock | 1 : €17.87000 Tray | Tray | Active | MSP430 CPU16 | 16-Bit | 8MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 48 | 32KB (32K x 8 + 256B) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
1,398 In Stock | 1 : €5.90000 Cut Tape (CT) 250 : €4.11468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | - | POR, WDT | 14 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
250 In Stock | 1 : €5.90000 Cut Tape (CT) 250 : €4.11468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MSP430 CPU16 | 16-Bit | 8MHz | SPI, UART/USART | POR, PWM, WDT | 22 | 4KB (4K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | Slope A/D | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |