- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807 In Stock | 1 : €7.99000 Tray | Tray | Active | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (12x12) | |||
1,890 In Stock | 1 : €8.73000 Tray | Tray | Active | PIC | 8-Bit | 41.667MHz | EBI/EMI, Ethernet, I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 70 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
2,100 In Stock | 2,100 : €2.40662 Tape & Reel (TR) | Tape & Reel (TR) | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
2,091 In Stock | 1 : €4.51000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 67 | 8KB (4K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
490 In Stock | 1 : €5.42000 Tray | Tray | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 51 | 128KB (64K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
607 In Stock | 1 : €6.49000 Tray | Tray | Active | PIC | 8-Bit | 41.667MHz | Ethernet, I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
321 In Stock | 1 : €2.62000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
330 In Stock | 1 : €2.77000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (16K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
89 In Stock | 1 : €2.79000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
290 In Stock | 1 : €2.94000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (16K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
238 In Stock | 1 : €4.64000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 67 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
161 In Stock | 1 : €5.16000 Tray | Tray | Active | PIC | 8-Bit | 48MHz | EBI/EMI, I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 65 | 32KB (16K x 16) | FLASH | - | 3.8K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
384 In Stock | 1 : €3.21000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (16K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
160 In Stock | 1 : €4.21000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | EBI/EMI, I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 67 | 8KB (4K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
350 In Stock | 1 : €2.78000 Cut Tape (CT) 2,100 : €2.54654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (16K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
1,173 In Stock | 1 : €2.87000 Cut Tape (CT) 1,600 : €2.63049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
286 In Stock | 1 : €3.00000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
251 In Stock | 1 : €3.68000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 8KB (4K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
191 In Stock | 1 : €3.95000 Cut Tape (CT) 1,200 : €3.28812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
138 In Stock | 1 : €4.38000 Cut Tape (CT) 1,200 : €3.65798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | 51 | 32KB (16K x 16) | FLASH | - | 2K x 8 | 2V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
1,262 In Stock | 1 : €7.09000 Cut Tape (CT) 1,200 : €6.49229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 41.667MHz | Ethernet, I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
87 In Stock | 1 : €3.71000 Tray | Tray | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 96KB (48K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
74 In Stock | 1 : €7.03000 Tray | Tray | Active | PIC | 8-Bit | 41.667MHz | Ethernet, I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 64KB (32K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 15x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
28 In Stock | 1 : €2.12000 Tube | Tube | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 16KB (8K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
55 In Stock | 1 : €2.35000 Tray | Tray | Active | PIC | 8-Bit | 40MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 32KB (16K x 16) | FLASH | - | 1K x 8 | 2V ~ 3.6V | A/D 13x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) |