Contactors (Electromechanical)

Results: 24
Product Status
ActiveObsolete
Coil Voltage
12VDC24VDC48VDC
Features
-Auxiliary Contacts
Must Operate Voltage
8 VDC16 VDC33 VDC
Must Release Voltage
1.2 VDC2.4 VDC4.8 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
129
In Stock
240
Factory
1 : €52.45000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
26
In Stock
420
Factory
1 : €52.45000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
54
In Stock
1 : €64.31000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
36
In Stock
300
Factory
1 : €49.58000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
61
In Stock
180
Factory
1 : €52.45000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
32
In Stock
150
Factory
1 : €60.41000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
158
In Stock
330
Factory
1 : €64.61000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
30
In Stock
360
Factory
1 : €56.64000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
30
In Stock
60
Factory
1 : €56.64000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
30
In Stock
1 : €60.09000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
9
In Stock
1 : €60.09000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
22
In Stock
270
Factory
1 : €52.45000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
7
In Stock
180
Factory
1 : €48.13000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
20
In Stock
180
Factory
1 : €56.45000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
12
In Stock
90
Factory
1 : €64.40000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
15
In Stock
330
Factory
1 : €56.64000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
19
In Stock
90
Factory
1 : €69.49000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
45
In Stock
90
Factory
1 : €52.45000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
59
In Stock
1 : €56.48000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
27
In Stock
1 : €56.64000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
56
In Stock
1 : €64.68000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
50
In Stock
1 : €69.27000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
32
In Stock
1 : €69.58000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
33 VDC
4.8 VDC
0
In Stock
Obsolete
Bulk
Obsolete
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
750VDC - Nom
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
Showing
of 24

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.