Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KMDTX-HT-6S-BSC
KMDTX-HT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
7,967
In Stock
1 : €1.47000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-GoldBlack, Silver-UL94 V-0Board Guide, Board LockShielded1A18VDC--25°C ~ 70°C
KMDTX-HT-6S-BSC
KMDTX-SMT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
1,795
In Stock
1 : €1.76000
Cut Tape (CT)
200 : €1.37120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Female Sockets6Mini DIN-Surface Mount, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-GoldBlack, Silver-UL94 V-0Board Guide, Board LockShielded1A18VDC--25°C ~ 70°C
CONN RCPT FMALE MINI DIN 4P SLDR
KMDTX-HT-4S-BSC
CONN RCPT FMALE MINI DIN 4P SLDR
Kycon, Inc.
0
In Stock
1,000 : €1.09138
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-GoldBlack, Silver-UL94 V-0Board Guide, Board LockShielded1A18VDC--25°C ~ 70°C
CONN RCPT FMALE MINI DIN 4P SLDR
KMDTX-SMT-4S-BSC
CONN RCPT FMALE MINI DIN 4P SLDR
Kycon, Inc.
0
In Stock
1,000 : €1.31945
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacle, Female Sockets4Mini DIN-Surface Mount, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-GoldBlack, Silver-UL94 V-0Board Guide, Board LockShielded1A18VDC--25°C ~ 70°C
Showing
1 - 4
of 4

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.