80-QFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16F6411FI20SG

DigiKey Part Number
269-4571-ND
Manufacturer
Manufacturer Product Number
Z16F6411FI20SG
Description
IC MCU 16BIT 64KB FLASH 80QFP
Customer Reference
Detailed Description
ZNEO Encore!® ZNEO Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ZNEO
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20/01/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€9.19000€9.19
10€7.18400€71.84
66€6.27667€414.26
132€6.04682€798.18
264€5.85765€1,546.42
528€5.70199€3,010.65
1 056€5.57385€5,885.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.19000
Unit Price with VAT:€11.53345