ISE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE1205A-TR

Digi-Key Part Number
1470-ISE1205A-TR-ND - Tape & Reel (TR)
1470-ISE1205A-TRCT-ND - Cut Tape (CT)
1470-ISE1205A-TRDKR-ND - Digi-Reel®
ISE1205A-ND
Manufacturer
XP Power
Manufacturer Product Number
ISE1205A-TR
Supplier
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - - 200mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features
-
Approval Agency
-
Standard Number
61000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€4.21118€2,105.59
Cut Tape (CT)
QtyUnit PriceExt Price
1€4.42000€4.42
5€4.28400€21.42
10€4.15100€41.51
25€3.97400€99.35
100€3.71580€371.58
Digi-Reel®
QtyUnit PriceExt Price
1€3.81000€3.81
5€3.70000€18.50
10€3.58600€35.86
25€3.43280€85.82
100€3.20960€320.96
Tube
QtyUnit PriceExt Price
38€3.96947€150.84
Additional Resources
AttributeDescription
Other Names
ISE1205A-TR
1470-ISE1205A-TR
1470-2948-2
1470-ISE1205A-TRCT
1470-2948-1
1470-2948-6-ND
1470-2948-6
1470-2948-1-ND
1470-2948-2-ND
1470-ISE1205A-TRDKR
Standard Package500