744770122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744770122
XL-Type Side
XL-Type Top

744770122

Digi-Key Part Number
732-1227-2-ND - Tape & Reel (TR)
732-1227-1-ND - Cut Tape (CT)
732-1227-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744770122
Supplier
Description
FIXED IND 22UH 4.1A 43 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 4.1 A 43mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
4.1 A
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.07000€2.07
10€1.93200€19.32
50€1.79320€89.66
100€1.63680€163.68
250€1.46264€365.66
Tape & Reel (TR)
QtyUnit PriceExt Price
500€1.27870€639.35