0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100KDHEAP

Digi-Key Part Number
541-100KAZTR-ND - Tape & Reel (TR)
541-100KAZCT-ND - Cut Tape (CT)
541-100KAZDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0805100KDHEAP
Supplier
Description
RES SMD 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.29000€0.29
10€0.24500€2.45
100€0.09590€9.59
1,000€0.04013€40.13
2,500€0.03679€91.98
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.03345€167.25
Additional Resources
AttributeDescription
Other Names
541-100KAZCT
541-100KAZTR
541-100KAZDKR
Q8179543D
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-PB6D1003VPanasonic Electronic Components2,827P21247CT-ND€0.22000Upgrade